Extech 381676A Multimeter Handheld Digital CAT III 600V 2000 Counts

MPN
381676A
Brand
Extech
EAN-13
0793950386774
Order Code
09-1221
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £35.96 £35.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 days

The Extech 381676A is a handheld digital multimeter with a CAT III 600 V safety rating and a display capacity of 2000 counts. Manufactured by Extech, this versatile device functions as a voltage tester, ammeter, and frequency tester. It is ideal for electricians and technicians who require reliable voltage and current measurements in various applications.
Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
A AC reading range (min.) 0.01mA
A DC reading range (max.) 200mA
AC resistance 10MΩ
Amperage reading range AC (max.) 200mA
Amperage reading range DC (min.) 0.01mA
Basic Accuracy 0.7%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dc Resistance 10MΩ
Dim (L x W x H) 29 x 38 x 208 mm
Display Digital
Display Counts 2000
Height 208mm
Length 29mm
Measurement type (details) Average
Power supply (details) 2x AAA battery
Reading Category CAT III 600 V
Reading range - resistance 0.1 Ω – 20 MΩMΩ
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 129g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot