Extech 380942 Clamp Meter Digital 4000 Count 0.1 mA AC Low Current Sensitivity

MPN
380942
Brand
Extech
EAN-13
0793950389423
Order Code
09-1220
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £368.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/11/2026

The Extech 380942 clamp meter is a versatile digital multimeter designed for CAT II 600 V and CAT III 300 V applications. With a display capacity of 4000 counts, it provides accurate voltage and current measurements. It's ideal for electricians and technicians needing reliable test equipment for electrical diagnostics and maintenance tasks.
Type Clamp meter
Maximum AC Current Measurement 30A
Basic Accuracy 2%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dimensions (L x W x H) 35.60 x 63.60 x 183 mm
Display Digital
Display Count 4000
Frequency Range 50/60Hz
Height 183mm
Length 35.60mm
Maximum DC Current Measurement 30A
Misc Attribute Extech 380942
Opening range of current clamps 23mm
Power supply (details) 2x AA batteries
V AC reading range (min.) 0.1V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1V
Weight 190g
Width 63.60mm

Reviews

Be the first to submit a review

Trustpilot