Extech 380396 Insulation Tester 500-5000V PI/DAR AC/DC Voltage Timer

MPN
380396
Brand
Extech
EAN-13
0793950803967
Order Code
09-1219
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £659.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

Extech's 380396 Insulation Tester offers multiple testing voltages, including 500 V, 1000 V, 2500 V, and 5000 V, and it measures resistance up to 60 GO. This versatile resistance tester is designed for thorough electrical isolation tests and accurate ohm measurements. It's typically utilised by professionals for checking the integrity of electrical systems and ensuring safety compliance.
Type Insulation Tester
Minimum Test Voltage 0V
Display Type Digital (LCD)
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 198 x 148 x 86 mm
Height 86mm
Insulation resistance (max.) 60 GΩ
Length 198mm
Reading Category CAT IV 600 V
Reading range - resistance 0 - 600Ω
Voltage reading range (max.) 600V
Weight 1438g
Width 148mm

Reviews

Be the first to submit a review

Trustpilot