Extech 380260 Insulation Tester 250/500/1000V 2000MΩ Backlit Display

MPN
380260
Brand
Extech
EAN-13
0793950382608
Order Code
09-1218
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £204.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/11/2026

The Extech 380260 is an insulation tester designed for electrical isolation tests. It features three test voltages: 250 V, 500 V, and 1000 V, with a resistance measurement up to 2000 MO. This tool is typically used for assessing the safety and performance of electrical installations and equipment.
Type Insulation Tester
Minimum Test Voltage 250V DC
Display Type Digital (LCD)
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 200 x 92 x 50 mm
Height 50mm
Insulation resistance (max.) 2000MΩ
Length 200mm
Power supply (details) 6x AA batteries
Reading Category CAT III 1000 V
Reading range - resistance 200Ω
Reading Type Insulation resistance
Voltage reading range (max.) 1000V DC
Weight 700g
Width 92mm

Reviews

Be the first to submit a review

Trustpilot