Expert E160912 Insulated Screwdriver Set,10 Piece SL/PH/PZ

MPN
E160912
EAN-13
3258951609125
Order Code
95-6001
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

10 Piece E160912 Insulated Screwdriver Set with bi-material, ergonomic handles. Each product is tested to 10,000 volts designated with a blue bit colour code and incorporating a round burnished blade with insulation in orange PVC. Confroms to EN 60900. Contains:

4 x Slotted: 2.5mm x 50mm, 3.5x 75mm, 4.0 x 100 and 5.5 x 150mm.
2 x Pozidriv: PZ1 x 100mm and PZ2 x 125mm.
3 x Phillips: PH0 x 75mm, PH1 x 100mm and PH2 x 125mm
1 x Voltage Testing Screwdriver: 100/500 V.


Number of Pieces 10
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot