Expert E113939 Metric Long Reach Hexagon Key 10mm

Order Code:

95-6074

Brand: Expert by Facom MPN: E113939 EAN-13: 3258951139394

Discontinued


The Expert Metric Long Reach Hexagon Key are manufactured from chrome vanadium steel for increased torque strength that exceeds current standards. They have a black zinc plated finish. Micro chamfered angles on the end faces provide increased grip in the screw head.

Conform to ISO 2936 - DIN 911.

This Expert Metric Long Arm Hexagon Key has the following dimensions:

Size: 10mm
Arm Length: 180mm
L Length: 50mm
Weight: 142g


Type Hex Key

Trustpilot