EXPERT CYL-9 MultiConst Drill 10x200x250

Bosch DIY Brand: Bosch DIY
The Bosch DIY expert cyl-9 multicontst drills are versatile tools designed for various drilling applications.
Description Image Product Buy Pricing (Ex VAT) Diameter Length Drill bit material Drill bit type Number of drill bits Product colour Proper use Shank shape Suitable for materials Type
Bosch DIY 2608901485 EXPERT CYL-9 MultiConst Drill 10x200x250
Bosch DIY 2608901485 EXPERT CYL-9 MultiConst Drill 10x200x250
Extended range
Order code: 68-4734
MPN: 2608901485

Available to back orderPlease contact us for lead time
1+ £10.89
Price per unit Ex VAT
10mm Mixed & Multi-Material Drill Bits
Bosch DIY 2608901488 EXPERT CYL-9 MultiConst Drill 14x200x250
Bosch DIY 2608901488 EXPERT CYL-9 MultiConst Drill 14x200x250
Extended range
Order code: 68-4735
MPN: 2608901488

Available to back orderPlease contact us for lead time
1+ £12.41
Price per unit Ex VAT
14mm Mixed & Multi-Material Drill Bits
Bosch DIY 2608901484 EXPERT CYL-9 MultiConst Drill 8x200x250
Bosch DIY 2608901484 EXPERT CYL-9 MultiConst Drill 8x200x250
Extended range
Order code: 68-4736
MPN: 2608901484

Available to back orderPlease contact us for lead time
1+ £9.23
Price per unit Ex VAT
8mm 20cm Carbide Centering drill bit 1 pc(s) Blue, Grey Drill Cylindrical shank Plastic, Soft tile, Softwood, Steel Mixed & Multi-Material Drill Bits

Trustpilot