Bosch DIY 2608901488 EXPERT CYL-9 MultiConst Drill 14x200x250

MPN
2608901488
Brand
Bosch DIY
EAN-13
4059952596570
Order Code
68-4735
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    8mm 10mm 14mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Bosch EXPERT CYL-9 Multi Construction Drill Bits offer high precision drilling in multiple materials; soft concrete, masonry, brick, ceramics, tiles, wood, plastic, sheet metals and aluminium. Accurate drilling is easier with Bosch Centering Geometry. The specially designed centring tip allows you to start holes accurately. This high-performance carbide tip is manufactured by fine grinding.

The optimised dust extraction channel allows for fast, efficient drilling. Its cylindrical shank is compatible with three-jaw drill chucks. Suitable for use with impact drill/drivers and rotary drills/drivers. The Bosch EXPERT CYL-9 Multi Construction Cylindrical Drill Bit is the one drill bit which should always be in your toolbox: you'll never get stuck on a job or waste time looking for the right bit.


Type Mixed & Multi-Material Drill Bits
Diameter 14mm

Reviews

Be the first to submit a review

Trustpilot