Exide NALL120032HM0MC GNB Battery VRLA 12V 31.5Ah 198x175x168mm AGM

Image Representative of Range

Exide NALL120032HM0MC GNB Battery VRLA 12V 31.5Ah 198x175x168mm AGM

MPN
NALL120032HM0MC
EAN-13
2050001755001
Order Code
11-9326
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £196.32 £168.95
10+ £162.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The GNB Marathon L12V32 NALL120032HM0MC is a 12 V, 31.5 Ah lead acid battery featuring AGM technology and maintenance-free operation, with dimensions of 198 x 175 x 168 mm and M6 connectors. Manufactured by GNB, this VRLA battery is designed for reliability and is commonly used in backup power systems and telecommunications. Its durable construction and efficient performance make it suitable for high-demand applications requiring consistent power delivery.
Type VRLA
Capacity 31.5Ah
Nominal Voltage 12V
Terminal Type M6 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 168mm
Dimensions 198 x 175 x 168mm
Height 175mm
Misc Attribute L12V32
Rechargeable Yes
VDS certification No
Weight 13.5kg
Width 198mm

Reviews

Be the first to submit a review

Trustpilot