Exact 74962 TIAIN-TIP Twist Drill Bit Set 1-13mm DIN 338 25 Pieces

MPN
74962
Brand
Exact
EAN-13
4026558749624
Order Code
02-9906
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £87.07
10+ £84.46
50+ £84.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Exact 74962 twist drill bit set features a range of sizes from 1 mm to 13 mm, designed according to DIN 338 standards. It is ideal for machining tasks on metal, including steel and sheet metal, thanks to its robust construction. This set of high-quality twist drill bits is perfect for precise drilling in various machining applications.
Type Twist drill bit set
Diameter Various
DIN Standard DIN 338
Material TIAIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot