Exact 74961 TIAIN-TIP Twist Drill Bit Set Sizes 1-10mm DIN 338

MPN
74961
Brand
Exact
EAN-13
4026558749617
Order Code
02-9905
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £53.32
10+ £51.72
50+ £51.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Exact 74961 twist drill bit set includes a selection of titanium aluminium nitride-coated drill bits ranging from 1 mm to 10 mm, designed for enhanced durability and precision. Manufactured according to DIN 338 standards, this set is ideal for machining tasks involving metal, steel, and sheet metal. Typical applications include use in various machining tools and sds plus bits for drilling through tough materials with ease.
Type Twist drill bit set
Diameter Various
DIN Standard DIN 338
Material TIAIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot