Exact 74915 Twist Drill Bit HSS 11.5mm DIN 338 TIN-TIP Set of 5

MPN
74915
Brand
Exact
EAN-13
4026558749150
Order Code
02-9901
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £44.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Exact 74915 is a high-speed steel (HSS) twist drill bit with a titanium nitride (TIN) coating for enhanced durability. It is designed with a ? 11.5 mm diameter, conforms to DIN 338 standards, and is suitable for machining metal and sheet steel. Ideal for use with SDS Plus systems, this drill bit is perfect for precise drilling in tough materials.
Type Twist drill bit
Diameter 11.5mm
DIN Standard DIN 338
Material HSS TIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot