Exact 74910 Twist Drill Bit 11mm HSS TIN-TIP DIN 338 5 pcs

MPN
74910
Brand
Exact
EAN-13
4026558749105
Order Code
02-9900
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £42.42 £38.82
10+ £37.45
50+ £37.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Exact 74910 HSS TIN-TIP Twist Drill Bit has a ? 11 mm diameter and comes in a set of five, designed according to DIN 338 standards. Its titanium-tipped design enhances durability, making it ideal for machining tasks on metal and steel. Typically used for drilling into sheet metal, it is an essential tool for precision in machining applications.
Type Twist drill bit
Diameter 11mm
DIN Standard DIN 338
Material HSS TIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot