Exact 74875 HSS TIN-TIP Twist Drill Bit 7.5mm DIN 338 10pcs

MPN
74875
Brand
Exact
EAN-13
4026558748757
Order Code
02-9892
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £62.90
10+ £60.69
50+ £60.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Exact 74875 HSS TIN-TIP Twist drill bit is a precision tool designed for high-performance metal drilling, especially in steel and sheet metal. It features a 7.5 mm diameter and conforms to DIN 338 standards, ensuring durability and efficient cutting. This set includes 10 pieces, making it ideal for machining applications that require reliable and consistent results.
Type Twist drill bit
Diameter 7.5mm
DIN Standard DIN 338
Material HSS TIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot