Exact 74870 HSS TIN-TIP Twist Drill Bit 7mm DIN 338 10 pcs

MPN
74870
Brand
Exact
EAN-13
4026558748702
Order Code
02-9891
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £44.00
10+ £42.05
50+ £41.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Exact Exact 74870 HSS TIN-TIP Twist drill bit is a 7 mm metal drill bit designed for precision machining in sheet metal and steel. Featuring a Spiralbohrer StepTip design, it provides efficient drilling performance. Commonly used in machining tools, it's a reliable choice for SDS Plus bits applications.
Type Twist drill bit
Diameter 7mm
DIN Standard DIN 338
Material HSS TIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot