Exact 74840 Twist Drill Bit 4mm DIN 338 Pack of 10 HSS TIN-TIP

MPN
74840
Brand
Exact
EAN-13
4026558748405
Order Code
02-9883
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £36.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Exact 74840 HSS TIN-TIP Twist drill bit, measuring 4 mm and conforming to DIN 338, is a precision steel drill bit featuring a titanium nitride tip for enhanced durability. Ideal for machining and drilling through metal, sheet metal, and other tough materials, it is available in a set of 10. This twist drill bit is a reliable tool for professional and industrial applications.
Type Twist drill bit
Diameter 4mm
DIN Standard DIN 338
Material HSS TIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot