Exact 74835 HSS TIN-TIP Drill Bit 3.5mm DIN338 10 pcs

MPN
74835
Brand
Exact
EAN-13
4026558748351
Order Code
02-9882
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £16.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Exact 74835 HSS TIN-TIP Twist drill bit is designed for precision drilling in metal materials, featuring a 3.5 mm diameter. Compliant with DIN 338 standards, this robust tool is ideal for machining steel and sheet metal. Typically, it is used in various machining tools and applications, providing efficiency and durability.
Type Twist drill bit
Diameter 3.5mm
DIN Standard DIN 338
Material HSS TIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot