Exact 74833 Twist Drill Bit 3.3mm HSS TIN-TIP 10 pcs DIN 338

MPN
74833
Brand
Exact
EAN-13
4026558748337
Order Code
02-9881
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £21.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Exact's 74833 Twist drill bit is a high-speed steel twist drill bit with a TIN-tip, measuring 3.3 mm in diameter and made to DIN 338 standards. This set includes 10 pieces, ideal for precision drilling in metal and steel. Typically used in machining and sheet metal applications, it offers enhanced durability and performance.
Type Twist drill bit
Diameter 3.3mm
DIN Standard DIN 338
Material HSS TIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot