Exact 74820 HSS TiN-Tip Twist Drill Bit 2mm DIN338 10pcs

MPN
74820
Brand
Exact
EAN-13
4026558748207
Order Code
02-9878
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £5.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Exact 74820 twist drill bit is designed for precision metal drilling with a diameter of 2 mm and adheres to DIN 338 standards. As an HSS TIN-TIP, this bit offers enhanced durability and performance in machining applications, making it ideal for drilling through steel and sheet metal. Typically used in professional settings, the pack includes 10 pieces suitable for various industrial needs.
Type Twist drill bit
Diameter 2mm
DIN Standard DIN 338
Material HSS TIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot