Exact 74530 Twist Drill Bit 13.0mm TIAIN-TIP DIN 338 5pcs

MPN
74530
Brand
Exact
EAN-13
4026558745305
Order Code
02-9873
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £53.20
10+ £51.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Exact 74530 TIAIN-TIP Twist drill bit is a precision machining tool with a 13.0 mm diameter, complying with DIN 338 standards. It features a titanium aluminium nitride coating for increased durability and is suitable for drilling into metal and sheet steel. This set includes five pieces, ideal for industrial applications requiring reliable and efficient performance.
Type Twist drill bit
Diameter 13.0mm
DIN Standard DIN 338
Material TIAIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot