Exact 74520 Twist Drill Bits 12mm TIAIN-TIP DIN 338 5pcs

MPN
74520
Brand
Exact
EAN-13
4026558745206
Order Code
02-9872
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £55.23 £48.88
10+ £47.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Exact 74520 twist drill bit is ideal for machining with its 12.0 mm size and TIAIN-TIP coating. It is designed for metal and steel applications, making it suitable for drilling sheet metal. This DIN 338 compliant drill bit set includes 5 pieces, providing reliable performance in various machining tasks.
Type Twist drill bit
Diameter 12.0mm
DIN Standard DIN 338
Material TIAIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot