Exact 74500 Twist Drill Bit 10mm TIAIN-TIP DIN 338 10pcs

MPN
74500
Brand
Exact
EAN-13
4026558745008
Order Code
02-9867
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £64.70
10+ £62.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Exact manufactures the 74500 TiAlN-tip twist drill bit, which is 10.0 mm in diameter and follows DIN 338 standards. This metal drill bit features a titanium aluminium nitride tip, providing durability for machining various steel types and sheet metal. It is ideal for precision drilling tasks, ensuring efficient performance in professional and industrial applications.
Type Twist drill bit
Diameter 10.0mm
DIN Standard DIN 338
Material TIAIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot