Exact 74495 Twist Drill Bit 9.5mm TiAIN-TIP DIN 338 10 pcs

MPN
74495
Brand
Exact
EAN-13
4026558744957
Order Code
02-9866
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £55.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Exact 74495 is a metal drill bit designed for durability and precision in machining tasks. This 9.5 mm TiAIN-tip twist drill bit is suitable for drilling into a variety of materials including steel and sheet metal. Packaged in sets of 10, it is ideal for professional applications requiring reliable, high-performance tools.
Type Twist drill bit
Diameter 9.5mm
DIN Standard DIN 338
Material TIAIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot