Exact 74485 Twist Drill Bit TIAIN-TIP 8.5mm DIN 338 10 pcs

MPN
74485
Brand
Exact
EAN-13
4026558744858
Order Code
02-9864
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £55.46 £50.32
10+ £48.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Exact 74485 twist drill bit is an 8.5 mm TiAlN-coated tool designed for precision in machining tasks. This high-performance metal drill bit is ideal for drilling through steel and sheet metal. It is commonly used in manufacturing and construction projects for enhanced durability and efficiency.
Type Twist drill bit
Diameter 8.5mm
DIN Standard DIN 338
Material TIAIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot