Exact 74475 Twist Drill Bit 7.5mm TIAIN-TIP DIN 338 10 pc(s)

MPN
74475
Brand
Exact
EAN-13
4026558744759
Order Code
02-9863
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £44.16 £40.25
10+ £38.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Exact 74475 twist drill bit is designed for precision machining and is ideal for drilling in metal and steel. TIAIN-TIP coating enhances durability, while the 7.5 mm diameter fits a variety of applications. Perfect for use in sheet metal work, this DIN 338 compliant set includes 10 pieces.
Type Twist drill bit
Diameter 7.5mm
DIN Standard DIN 338
Material TIAIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot