Exact 74468 Twist Drill Bit 6.8 mm TIAIN-TIP DIN 338 10 pcs

MPN
74468
Brand
Exact
EAN-13
4026558744681
Order Code
02-9861
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £35.94
10+ £34.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Exact 74468 Twist drill bit is designed for precision machining applications. It features a 6.8 mm TIAIN-TIP, making it suitable for drilling through steel and sheet metal. This robust tool, adhering to DIN 338 standards, is ideal for use in industrial settings.
Type Twist drill bit
Diameter 6.8mm
DIN Standard DIN 338
Material TIAIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot