Exact 74450 Twist Drill Bit 5.0mm TIAIN-TIP DIN 338 10pcs

MPN
74450
Brand
Exact
EAN-13
4026558744506
Order Code
02-9857
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £28.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Exact 74450 is a twist drill bit specifically designed for precision machining tasks. With a 5.0 mm diameter, it is ideal for drilling into metal, steel, and sheet materials. This tool is commonly used in professional and industrial applications due to its reliability and performance.
Type Twist drill bit
Diameter 5.0mm
DIN Standard DIN 338
Material TIAIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot