Exact 74430 TIAIN-TIP Twist Drill Bit 3.0mm DIN 338 10pcs

MPN
74430
Brand
Exact
EAN-13
4026558744308
Order Code
02-9851
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £19.55 £16.62
10+ £15.73
50+ £15.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Exact manufactures the 74430 TIAIN-TIP twist drill bit, featuring a 3.0 mm diameter conforming to DIN 338 standards. This metal and steel drill bit is ideal for machining tasks, especially in sheet metal applications. Supplied in a pack of 10, it is designed for precision and durability.
Type Twist drill bit
Diameter 3.0mm
DIN Standard DIN 338
Material TIAIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot