Exact 5275 Quick-Helix Drill Bit Set HSS-E TiAIN Triangular Shank

MPN
5275
Brand
Exact
EAN-13
4026558052755
Order Code
11-8101
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £97.00 £86.27
10+ £83.68
50+ £83.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Exact 5275 Quick-helix drill bit set, manufactured by Exact, includes three pieces with sizes ranging from 3 to 30.5 mm and features a HSS-E TiAIN coating with a triangular shank. Key attributes of the set include its quick-helix design and robust construction, ideal for efficient cutting and longevity. Typically, this drill bit set is used for drilling clean and precise holes in sheet metal and similar materials.
Type Quick-helix drill bit set
Diameter 6/ 8/ 9mm
Material TiAIN
Misc Attribute TiAlN
Tool Holder Triangular shank

Reviews

Be the first to submit a review

Trustpilot