Exact 50118 Quick-helix Drill Bit Set HSS TiAIN Triangular 3-Piece

MPN
50118
Brand
Exact
EAN-13
4026558501185
Order Code
11-8096
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £54.63
10+ £52.99
50+ £52.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Exact Quick-helix drill bit set 50118 includes three high-speed steel (HSS) drill bits coated with TiAlN for enhanced durability. It features a triangular shank, making it suitable for cutting plate holes and sheet metal. Common applications are in metalworking where precise and efficient drilling is essential.
Type Quick-helix drill bit set
Diameter 6/ 8/ 9mm
Material TiAIN
Misc Attribute TiAlN
Tool Holder Triangular shank

Reviews

Be the first to submit a review

Trustpilot