Exact 32556 HSS Metal Twist Drill Bit 5mm Tin Coated, 10pcs

MPN
32556
Brand
Exact
EAN-13
4026558325569
Order Code
11-8088
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £14.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Exact 32556 is a high-speed steel (HSS) metal twist drill bit featuring a 5 mm diameter and an 86 mm total length. It includes a titanium nitride (TiN) coating for enhanced durability and a cylinder shank designed to fit standard chucks. This drill bit is ideal for machining, particularly in steel and sheet metal applications.
Type Metal twist drill bit
Diameter 5mm
Cutting Length 52mm
Overall Length 86mm
DIN Standard DIN 338
Material HSS
Tensile strength (max.) 900 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot