Exact 32544 HSS Drill Bit 4mm Tin Coated for Steel & Alloys 10pcs

MPN
32544
Brand
Exact
EAN-13
4026558325446
Order Code
11-8087
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £10.06
10+ £9.45
50+ £9.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Exact 32544 HSS metal twist drill bit is designed with a 4 mm diameter and a total length of 75 mm, featuring a TiN coating for enhanced durability. Manufactured by Exact, this drill bit conforms to DIN 338 standards and is intended for use in machining and drilling into metal, particularly sheet metal and steel. The set includes 10 pieces with a cylinder shank, suitable for various machining applications.
Type Metal twist drill bit
Diameter 4mm
Cutting Length 43mm
Overall Length 75mm
DIN Standard DIN 338
Material HSS
Tensile strength (max.) 900 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot