Exact 32532 HSS Twist Drill Bit 3mm Tin Coated Steel Alloy Pack of 10

MPN
32532
Brand
Exact
EAN-13
4026558325323
Order Code
11-8086
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £8.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Exact 32532 HSS metal twist drill bit features a 3 mm diameter with a total length of 61 mm, designed for precision drilling in metal and steel materials. Coated with TiN and compliant with DIN 338 standards, it offers enhanced durability and efficient performance. Ideal for machining applications, this 10-piece set is perfect for professionals working with sheet metal.
Type Metal twist drill bit
Diameter 3mm
Cutting Length 33mm
Overall Length 61mm
DIN Standard DIN 338
Material HSS
Tensile strength (max.) 900 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot