Exact 32508 HSS Metal Twist Drill Bit 1mm Tin Coated 10 Pcs DIN 338

MPN
32508
Brand
Exact
EAN-13
4026558325088
Order Code
11-8085
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £7.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Exact 32508 HSS metal twist drill bit features a 1 mm diameter and a total length of 34 mm, with TiN coating and a DIN 338 cylinder shank. This precision tool is ideal for machining tasks, especially for drilling through metal and sheet steel. It is supplied in a pack of 10 pieces, making it suitable for various industrial and workshop applications.
Type Metal twist drill bit
Diameter 1mm
Cutting Length 12mm
Overall Length 34mm
DIN Standard DIN 338
Material HSS
Tensile strength (max.) 900 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot