Exact 32503 HSS Twist Drill Bit 0.5mm Tin Coated 10pcs Steel/Alloys

MPN
32503
Brand
Exact
EAN-13
4026558325033
Order Code
11-8084
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Exact manufactures the 32503 HSS Metal twist drill bit, known for its 0.5 mm diameter and 22 mm total length. It features a TiN coating and conforms to the DIN 338 standard with a cylinder shank. Ideal for machining, it excels in drilling into metal, steel, and sheet metal.
Type Metal twist drill bit
Diameter 0.5mm
Cutting Length 6mm
Overall Length 22mm
DIN Standard DIN 338
Material HSS
Tensile strength (max.) 900 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot