Exact 32157 HSS Metal Twist Drill Bit 5.1mm 86mm Length 10pcs DIN338

MPN
32157
Brand
Exact
EAN-13
4026558321578
Order Code
11-8083
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £12.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Exact manufactures the 32157 HSS metal twist drill bit, which features a 5.1 mm diameter and an 86 mm total length, adhering to DIN 338 standards. This steel drill bit is ideal for machining applications, particularly in drilling through sheet metal. It comes in a set of 10 pieces and has a cylinder shank, suitable for precise and efficient metalworking tasks.
Type Metal twist drill bit
Diameter 5.1mm
Cutting Length 52mm
Overall Length 86mm
DIN Standard DIN 338
Drill hole Ø tolerance limit h 8
Material cut
Tensile strength (max.) 900 N/mm²
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot