Exact 32121 HSS Metal Twist Drill Bit 2.1mm, 49mm Length, 10 Pcs

MPN
32121
Brand
Exact
EAN-13
4026558321219
Order Code
11-8081
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Exact 32121 HSS metal twist drill bit features a 2.1 mm diameter and a total length of 49 mm, adhering to DIN 338 standards. Manufactured by Exact, this cylinder shank drill bit is optimised for precision machining in steel and sheet metal applications. It is ideal for use in various machining tools and is supplied in a set of 10 pieces.
Type Metal twist drill bit
Diameter 2.1mm
Cutting Length 24mm
Overall Length 49mm
DIN Standard DIN 338
Drill hole Ø tolerance limit h 8
Material cut
Tensile strength (max.) 900 N/mm²
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot