Exact 32120 HSS Drill Bit 2mm for Steel/Cast Iron/Bronze, 10 pcs

MPN
32120
Brand
Exact
EAN-13
4026558321202
Order Code
11-8080
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Exact 32120 HSS Metal twist drill bit is 2 mm in diameter and has a total length of 49 mm. This steel drill bit, made to DIN 338 standards, features a cylinder shank, and comes in a pack of 10 pieces. It is suitable for machining and drilling through sheet metal.
Type Metal twist drill bit
Diameter 2mm
Cutting Length 24mm
Overall Length 49mm
DIN Standard DIN 338
Drill hole Ø tolerance limit h 8
Material cut
Tensile strength (max.) 900 N/mm²
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot