Exact 32110 HSS Twist Drill Bit 1.2mm for Metal DIN338 38mm 10pcs

MPN
32110
Brand
Exact
EAN-13
4026558321103
Order Code
11-8077
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Exact 32110 HSS metal twist drill bit, manufactured by Exact, features a 1.2 mm diameter and a total length of 38 mm, confirming to DIN 338 standards with a cylinder shank. Crafted from high-speed steel, this drill bit is ideal for machining tasks involving metal and sheet metal. This product is available in a pack of 10 and is commonly used in precision drilling applications.
Type Metal twist drill bit
Diameter 1.2mm
Cutting Length 16mm
Overall Length 38mm
DIN Standard DIN 338
Drill hole Ø tolerance limit h 8
Material cut
Tensile strength (max.) 900 N/mm²
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot