Exact 32108 HSS Twist Drill Bit 1mm, 34mm, DIN 338, 10pcs, Cylinder Shank

MPN
32108
Brand
Exact
EAN-13
4026558321080
Order Code
11-8076
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Exact 32108 HSS metal twist drill bit is a high-precision machining tool with a 1 mm diameter and a total length of 34 mm, following DIN 338 standards. Manufactured by Exact, this steel drill bit features a cylindrical shank and is ideal for drilling into sheet metal. The pack contains 10 pieces, making it suitable for both professional and DIY applications.
Type Metal twist drill bit
Diameter 1mm
Cutting Length 12mm
Overall Length 34mm
DIN Standard DIN 338
Drill hole Ø tolerance limit h 8
Material cut
Tensile strength (max.) 900 N/mm²
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot