Exact 32107 HSS Twist Drill Bit 0.9mm, 32mm Length, 10pcs, DIN 338

MPN
32107
Brand
Exact
EAN-13
4026558321073
Order Code
11-8075
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Exact 32107 HSS Metal twist drill bit features a 0.9 mm diameter with a total length of 32 mm and follows the DIN 338 standards. Manufactured for precise sheet metal and steel drilling, it comes with a cylinder shank design. Ideal for machining tasks, the set includes 10 pieces, making it suitable for both hobbyists and professionals in metalworking.
Type Metal twist drill bit
Diameter 0.9mm
Cutting Length 11mm
Overall Length 32mm
DIN Standard DIN 338
Drill hole Ø tolerance limit h 8
Material cut
Tensile strength (max.) 900 N/mm²
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot