Exact 32106 HSS Drill Bit 0.8mm 30mm 10pcs For Steel & Iron, Polished

MPN
32106
Brand
Exact
EAN-13
4026558321066
Order Code
11-8074
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Exact 32106 HSS metal twist drill bit is a precision tool manufactured for high-performance drilling. Measuring 0.8 mm in diameter with a total length of 30 mm, it features a DIN 338 cylinder shank design. Ideal for machining tasks, this drill bit is typically used for drilling into metal and sheet metal.
Type Metal twist drill bit
Diameter 0.8mm
Cutting Length 10mm
Overall Length 30mm
DIN Standard DIN 338
Drill hole Ø tolerance limit h 8
Material cut
Tensile strength (max.) 900 N/mm²
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot