Exact 32104 HSS Twist Drill Bit 0.6mm x24mm, for Steel & Alloys, 10pcs

MPN
32104
Brand
Exact
EAN-13
4026558321042
Order Code
11-8073
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £8.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Exact manufactures the 32104 HSS metal twist drill bit, known for its 0.6 mm diameter and 24 mm total length with a DIN 338 cylinder shank. This high-speed steel bit is ideal for precise drilling in sheet metal and other metallic applications. Typical uses include machining and other professional metalworking tasks, available in a pack of 10.
Type Metal twist drill bit
Diameter 0.6mm
Cutting Length 7mm
Overall Length 24mm
DIN Standard DIN 338
Drill hole Ø tolerance limit h 8
Material cut
Tensile strength (max.) 900 N/mm²
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot