Exact 32103 HSS Metal Twist Drill Bit 0.5mm for Steel & Iron 10pcs

MPN
32103
Brand
Exact
EAN-13
4026558321035
Order Code
11-8072
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £8.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Exact 32103 HSS metal twist drill bit, manufactured by Exact, features a 0.5 mm diameter and a total length of 22 mm, adhering to the DIN 338 standard. Its high-speed steel construction makes it suitable for machining tasks on steel and sheet metal. This drill bit is ideal for precision drilling applications in metalworking projects.
Type Metal twist drill bit
Diameter 0.5mm
Cutting Length 6mm
Overall Length 22mm
DIN Standard DIN 338
Drill hole Ø tolerance limit h 8
Material cut
Tensile strength (max.) 900 N/mm²
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot