Exact 32102 HSS Twist Drill Bit 0.4mm, 20mm, DIN 338, 10 Pcs, Steel Use

MPN
32102
Brand
Exact
EAN-13
4026558321028
Order Code
11-8071
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £9.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 10/11/2026

Exact manufactures the 32102 HSS metal twist drill bit with a diameter of 0.4 mm and a total length of 20 mm, conforming to DIN 338 standards. It features a cylinder shank and is designed for drilling in steel and sheet metal, making it suitable for machining applications. The package contains 10 pieces, ideal for professionals needing precision in metalworking tasks.
Type Metal twist drill bit
Diameter 0.4mm
Cutting Length 5mm
Overall Length 20mm
DIN Standard DIN 338
Drill hole Ø tolerance limit h 8
Material cut
Tensile strength (max.) 900 N/mm²
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot