Exact 32101 HSS Drill Bit 0.3mm 19mm Steel/Copper/Aluminium 10pcs

MPN
32101
Brand
Exact
EAN-13
4026558321011
Order Code
11-8070
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £9.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Exact 32101 is a high-speed steel metal twist drill bit with a 0.3 mm diameter and a total length of 19 mm, adhering to DIN 338 standards. Manufactured by Exact, it features a cylinder shank and comes in a pack of 10 pieces, making it ideal for precision machining tasks. This drill bit is suitable for drilling into materials such as metal and sheet metal.
Type Metal twist drill bit
Diameter 0.3mm
Cutting Length 3mm
Overall Length 19mm
DIN Standard DIN 338
Drill hole Ø tolerance limit h 8
Material cut
Tensile strength (max.) 900 N/mm²
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot