Exact 32004 HSS Metal Twist Drill Bit Set 25-Piece DIN 338 High Strength

MPN
32004
Brand
Exact
EAN-13
4026558320045
Order Code
11-8069
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £27.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Exact 32004 HSS Metal Twist Drill Bit Set is a 25-piece set known for its high-speed steel construction, ensuring durability and precision. This set, which conforms to DIN 338 standards, features a cylinder shank design suitable for machining and drilling into metals and sheet metals. Ideal for professional and DIY projects, these bits are perfect for accurate and efficient metalworking.
Type Metal twist drill bit set
Diameter Various
DIN Standard DIN 338
Material cut
Tensile strength (max.) 900 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot