Exact 32002 HSS Twist Drill Bit Set 25pc DIN 338 ø1-13mm Cyl Shank

MPN
32002
Brand
Exact
EAN-13
4026558320021
Order Code
11-8067
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Exact 32002 is a high-speed steel metal twist drill bit set containing 25 pieces. It features a DIN 338 cylinder shank designed for precision in drilling metal, steel, and sheet metal. Ideal for machining and related applications, this set is perfect for both professional and DIY use.
Type Metal twist drill bit set
Diameter Various
DIN Standard DIN 338
Material cut
Tensile strength (max.) 900 N/mm²
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot