Exact 05954 HSS Metal Twist Drill Bit 6.5mm, 50mm Length, 1/4" Shank

MPN
05954
Brand
Exact
EAN-13
4026558059549
Order Code
11-8057
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Exact 05954 HSS metal twist drill bit, measuring 6.5 mm in diameter and 50 mm in total length, features a DIN 3126 1/4" (6.3 mm) shank. Designed for high-speed steel, it is ideal for precision drilling in metal and sheet metal applications. This durable machining tool is suitable for use in various professional and industrial settings.
Type Metal twist drill bit
Diameter 6.5mm
Cutting Length 30mm
Overall Length 50mm
DIN Standard DIN 3126
Material HSS
Tool Holder 1/4" (6.3 mm)

Reviews

Be the first to submit a review

Trustpilot