Exact 05946 HSS Drill Bit 3.3 x 18mm

MPN
05946
Brand
Exact
EAN-13
4026558059464
Order Code
51-1223
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £4.06
5+ £3.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

An Exact HSS Twist Drill Bit with a 1/4in. Hex Shank for rapid tool changes.


  • Cross ground for easy spot drilling
  • Conforms to DIN 3126
Type Metal twist drill bit
Diameter 3.3mm
Cutting Length 18mm
Overall Length 40mm

Reviews

Be the first to submit a review

Trustpilot